Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Similar
Similar

C1206C101MFRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101MFRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C101MFRACTU |
Description | CAP CER 100PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101MFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101JFGACTU | KEMET | 0 | 399-C1206C101JFGACTUTR-ND | € 0,30668 | Upgrade |
| C1206C101JGGACTU | KEMET | 0 | 399-C1206C101JGGACTUCT-ND | € 0,99000 | Upgrade |
| C1206C101KGGACTU | KEMET | 5 537 | 399-C1206C101KGGACTUCT-ND | € 0,93000 | Upgrade |
| C1206C101KGRACTU | KEMET | 2 458 | 399-C1206C101KGRACTUCT-ND | € 0,93000 | Upgrade |
| C1206C101MGRACTU | KEMET | 0 | 399-C1206C101MGRACTUTR-ND | € 0,25210 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,17145 | € 428,62 |
| Unit Price without VAT: | € 0,17145 |
|---|---|
| Unit Price with VAT: | € 0,20917 |





