Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C101J1GAC3455TU | |
|---|---|
DigiKey Part Number | 399-C1206C101J1GAC3455TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C101J1GAC3455TU |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101J1GAC3070 | KEMET | 0 | 399-C1206C101J1GAC3070TR-ND | € 0,02382 | Parametric Equivalent |
| C1206C101J1GAC3123 | KEMET | 0 | 399-C1206C101J1GAC3123TR-ND | € 0,02867 | Parametric Equivalent |
| C1206C101J1GAC3124 | KEMET | 0 | 399-C1206C101J1GAC3124TR-ND | € 0,02764 | Parametric Equivalent |
| C1206C101J1GAC9400TU | KEMET | 0 | 399-C1206C101J1GAC9400TUTR-ND | € 0,02431 | Parametric Equivalent |
| C1206C101J1GACAUTO7210 | KEMET | 9 844 | 399-C1206C101J1GACAUTO7210CT-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03123 | € 249,84 |
| Unit Price without VAT: | € 0,03123 |
|---|---|
| Unit Price with VAT: | € 0,03810 |




