Parametric Equivalent

C114C100K2G5CA7200 | |
|---|---|
DigiKey Part Number | 399-C114C100K2G5CA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C114C100K2G5CA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C114C100K2G5CA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.06mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C114C100K2G5CA | KEMET | 0 | 399-C114C100K2G5CA-ND | € 0,57055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,48119 | € 2 405,95 |
| Unit Price without VAT: | € 0,48119 |
|---|---|
| Unit Price with VAT: | € 0,58705 |


