
C0805Y103J9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y103J9RACTUTR-ND - Tape & Reel (TR) 399-C0805Y103J9RACTUCT-ND - Cut Tape (CT) 399-C0805Y103J9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y103J9RACTU |
Description | .010UF 6.3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y103J9RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,30600 | € 3,06 |
| 50 | € 0,23060 | € 11,53 |
| 100 | € 0,20750 | € 20,75 |
| 500 | € 0,16840 | € 84,20 |
| 1 000 | € 0,15631 | € 156,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13821 | € 552,84 |
| 8 000 | € 0,13148 | € 1 051,84 |
| 12 000 | € 0,12811 | € 1 537,32 |
| 20 000 | € 0,12437 | € 2 487,40 |
| 28 000 | € 0,12219 | € 3 421,32 |
| 40 000 | € 0,12008 | € 4 803,20 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

