Parametric Equivalent

C0805X750MDRAC3316 | |
|---|---|
cms-digikey-product-number | 399-C0805X750MDRAC3316TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C0805X750MDRAC3316 |
cms-description | CAP CER 0805 75PF 1000VDC X7R |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 75 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X750MDRAC3317 | KEMET | 0 | 399-C0805X750MDRAC3317TR-ND | € 0,09218 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 500 | € 0,10534 | € 263,35 |
| Unit Price without VAT: | € 0,10534 |
|---|---|
| Unit Price with VAT: | € 0,12851 |


