
C0805X560J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X560J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X560J5GACTUCT-ND - Cut Tape (CT) 399-C0805X560J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X560J5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X560J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19000 | € 1,90 |
| 50 | € 0,13920 | € 6,96 |
| 100 | € 0,12370 | € 12,37 |
| 500 | € 0,09788 | € 48,94 |
| 1 000 | € 0,08988 | € 89,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07790 | € 311,60 |
| 8 000 | € 0,07345 | € 587,60 |
| 12 000 | € 0,07122 | € 854,64 |
| 20 000 | € 0,06875 | € 1 375,00 |
| 28 000 | € 0,06730 | € 1 884,40 |
| 40 000 | € 0,06592 | € 2 636,80 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

