4.7 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475J3RACAUTO

DigiKey Part Number
399-C0805X475J3RACAUTOTR-ND - Tape & Reel (TR)
399-C0805X475J3RACAUTOCT-ND - Cut Tape (CT)
399-C0805X475J3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X475J3RACAUTO
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475J3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,45300€ 4,53
50€ 0,34860€ 17,43
100€ 0,31640€ 31,64
500€ 0,26206€ 131,03
1 000€ 0,24527€ 245,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,22754€ 568,85
5 000€ 0,21686€ 1 084,30
7 500€ 0,21151€ 1 586,33
12 500€ 0,20558€ 2 569,75
17 500€ 0,20211€ 3 536,93
25 000€ 0,19877€ 4 969,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620