
C0805X473K3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805X473K3GECTUTR-ND - Tape & Reel (TR) 399-C0805X473K3GECTUCT-ND - Cut Tape (CT) 399-C0805X473K3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K3GECTU |
Description | CAP CER 0805 47NF 25V C0G 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26300 | € 2,63 |
| 50 | € 0,19720 | € 9,86 |
| 100 | € 0,17670 | € 17,67 |
| 500 | € 0,14226 | € 71,13 |
| 1 000 | € 0,13162 | € 131,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12041 | € 301,03 |
| 5 000 | € 0,11365 | € 568,25 |
| 7 500 | € 0,11026 | € 826,95 |
| 12 500 | € 0,10651 | € 1 331,38 |
| 17 500 | € 0,10432 | € 1 825,60 |
| 25 000 | € 0,10221 | € 2 555,25 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

