
C0805X473J4JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X473J4JACAUTOTR-ND - Tape & Reel (TR) 399-C0805X473J4JACAUTOCT-ND - Cut Tape (CT) 399-C0805X473J4JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473J4JACAUTO |
Description | FT-CAP.047UF 16.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473J4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43200 | € 4,32 |
| 50 | € 0,33140 | € 16,57 |
| 100 | € 0,30060 | € 30,06 |
| 500 | € 0,24838 | € 124,19 |
| 1 000 | € 0,23224 | € 232,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,21520 | € 538,00 |
| 5 000 | € 0,20493 | € 1 024,65 |
| 7 500 | € 0,19979 | € 1 498,42 |
| 12 500 | € 0,19409 | € 2 426,12 |
| 17 500 | € 0,19075 | € 3 338,12 |
| 25 000 | € 0,18755 | € 4 688,75 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

