Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805X393G4JACAUTO | |
|---|---|
DigiKey Part Number | C0805X393G4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X393G4JACAUTO |
Description | CAP CER 0.039UF 16V U2J 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±2% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X393G4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X393F3JACAUTO | KEMET | 0 | C0805X393F3JACAUTO-ND | € 0,72500 | Upgrade |
| C0805X393F4JACAUTO | KEMET | 0 | C0805X393F4JACAUTO-ND | € 0,72468 | Upgrade |
| C0805X393F5JACAUTO | KEMET | 0 | C0805X393F5JACAUTO-ND | € 0,59772 | Upgrade |
| C0805X393G3JACAUTO | KEMET | 0 | C0805X393G3JACAUTO-ND | € 0,23601 | Upgrade |
| C0805X393G5JACAUTO | KEMET | 0 | C0805X393G5JACAUTO-ND | € 0,19610 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,23601 | € 590,02 |
| Unit Price without VAT: | € 0,23601 |
|---|---|
| Unit Price with VAT: | € 0,28793 |


