
C0805X332K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X332K2RACTUTR-ND - Tape & Reel (TR) 399-C0805X332K2RACTUCT-ND - Cut Tape (CT) 399-C0805X332K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X332K2RACTU |
Description | CAP CER 3300PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25100 | € 2,51 |
| 50 | € 0,18700 | € 9,35 |
| 100 | € 0,16740 | € 16,74 |
| 500 | € 0,13440 | € 67,20 |
| 1 000 | € 0,12422 | € 124,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10895 | € 435,80 |
| 8 000 | € 0,10328 | € 826,24 |
| 12 000 | € 0,10044 | € 1 205,28 |
| 20 000 | € 0,09729 | € 1 945,80 |
| 28 000 | € 0,09545 | € 2 672,60 |
| 40 000 | € 0,09368 | € 3 747,20 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

