


C0805X225J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X225J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X225J4RECAUTOCT-ND - Cut Tape (CT) 399-C0805X225J4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225J4RECAUTO |
Description | CAP CER 0805 2.2UF 16V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225J4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38700 | € 3,87 |
| 50 | € 0,29520 | € 14,76 |
| 100 | € 0,26700 | € 26,70 |
| 500 | € 0,21940 | € 109,70 |
| 1 000 | € 0,20467 | € 204,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,18914 | € 472,85 |
| 5 000 | € 0,17977 | € 898,85 |
| 7 500 | € 0,17509 | € 1 313,17 |
| 12 500 | € 0,16989 | € 2 123,62 |
| 17 500 | € 0,16685 | € 2 919,88 |
| 25 000 | € 0,16392 | € 4 098,00 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

