
C0805X222J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X222J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X222J5GACTUCT-ND - Cut Tape (CT) 399-C0805X222J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222J5GACTU |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42800 | € 4,28 |
| 50 | € 0,32860 | € 16,43 |
| 100 | € 0,29790 | € 29,79 |
| 500 | € 0,24602 | € 123,01 |
| 1 000 | € 0,23001 | € 230,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,20596 | € 823,84 |
| 8 000 | € 0,19703 | € 1 576,24 |
| 12 000 | € 0,19255 | € 2 310,60 |
| 20 000 | € 0,18759 | € 3 751,80 |
| 28 000 | € 0,18469 | € 5 171,32 |
| 40 000 | € 0,18190 | € 7 276,00 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

