


C0805X153KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805X153KARACTUTR-ND - Tape & Reel (TR) 399-C0805X153KARACTUCT-ND - Cut Tape (CT) 399-C0805X153KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153KARACTU |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153KARACTU | KEMET | 7 037 | 399-C0805C153KARACTUCT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34800 | € 3,48 |
| 50 | € 0,26480 | € 13,24 |
| 100 | € 0,23890 | € 23,89 |
| 500 | € 0,19522 | € 97,61 |
| 1 000 | € 0,18173 | € 181,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16149 | € 645,96 |
| 8 000 | € 0,15397 | € 1 231,76 |
| 12 000 | € 0,15021 | € 1 802,52 |
| 20 000 | € 0,14603 | € 2 920,60 |
| 28 000 | € 0,14359 | € 4 020,52 |
| 40 000 | € 0,14124 | € 5 649,60 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

