C0805X125K9RAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,24980
Datasheet
1.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X125K9RAC3317

DigiKey Part Number
399-C0805X125K9RAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X125K9RAC3317
Description
CAP CER 0805 1.2F 6.3VDC X7R
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X125K9RAC3316KEMET0399-C0805X125K9RAC3316TR-ND€ 0,24980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,22217€ 2 221,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,22217
Unit Price with VAT:€ 0,27105