Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X104K5RAC3198 | |
|---|---|
DigiKey Part Number | 399-C0805X104K5RAC3198TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X104K5RAC3198 |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X104K5RAC7210 | KEMET | 2 204 | 399-C0805X104K5RAC7210CT-ND | € 0,31000 | Parametric Equivalent |
| C0805X104K5RACAUTO | KEMET | 35 846 | 399-6995-1-ND | € 0,34000 | Parametric Equivalent |
| C0805X104K5RACAUTO7210 | KEMET | 0 | 399-C0805X104K5RACAUTO7210CT-ND | € 0,34000 | Parametric Equivalent |
| C0805X104K5RALTU | KEMET | 0 | 399-C0805X104K5RALTUTR-ND | € 0,41236 | Parametric Equivalent |
| CS0805KRX7R9BB104 | YAGEO | 8 069 | 311-3569-1-ND | € 0,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07790 | € 311,60 |
| Unit Price without VAT: | € 0,07790 |
|---|---|
| Unit Price with VAT: | € 0,09504 |




