Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X103K1RAC3182 | |
|---|---|
DigiKey Part Number | 399-C0805X103K1RAC3182TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X103K1RAC3182 |
Description | .010UF 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F103K1RACAUTO | KEMET | 2 465 | 399-6981-1-ND | € 0,31000 | Parametric Equivalent |
| C0805F103K1RACAUTO7210 | KEMET | 0 | 399-C0805F103K1RACAUTO7210TR-ND | € 0,06017 | Parametric Equivalent |
| C0805J103K1RACAUTO | KEMET | 7 700 | 399-C0805J103K1RACAUTOCT-ND | € 0,37000 | Parametric Equivalent |
| C0805J103K1RACAUTO7210 | KEMET | 0 | 399-C0805J103K1RACAUTO7210TR-ND | € 0,08955 | Parametric Equivalent |
| C0805X103K1RAC3123 | KEMET | 7 650 | 399-C0805X103K1RAC3123CT-ND | € 0,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08566 | € 856,60 |
| Unit Price without VAT: | € 0,08566 |
|---|---|
| Unit Price with VAT: | € 0,10451 |





