
C0805X102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16471-2-ND - Tape & Reel (TR) 399-16471-1-ND - Cut Tape (CT) 399-16471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,20900 | € 2,09 |
| 50 | € 0,15460 | € 7,73 |
| 100 | € 0,13770 | € 13,77 |
| 500 | € 0,10948 | € 54,74 |
| 1 000 | € 0,10077 | € 100,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08771 | € 350,84 |
| 8 000 | € 0,08286 | € 662,88 |
| 12 000 | € 0,08043 | € 965,16 |
| 20 000 | € 0,07774 | € 1 554,80 |
| 28 000 | € 0,07617 | € 2 132,76 |
| 40 000 | € 0,07465 | € 2 986,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

