Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X102K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X102K1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RECTU |
Description | CAP CER 0805 1NF 100V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X102K1RAC3123 | KEMET | 7 555 | 399-C0805X102K1RAC3123CT-ND | € 0,38000 | Parametric Equivalent |
| C0805X102K1RAC3124 | KEMET | 0 | 399-C0805X102K1RAC3124TR-ND | € 0,09214 | Parametric Equivalent |
| C0805X102K1RAC3181 | KEMET | 4 000 | 399-C0805X102K1RAC3181CT-ND | € 0,37000 | Parametric Equivalent |
| C0805X102K1RAC3182 | KEMET | 0 | 399-C0805X102K1RAC3182TR-ND | € 0,08566 | Parametric Equivalent |
| C0805X102K1RAC3198 | KEMET | 0 | 399-C0805X102K1RAC3198TR-ND | € 0,09210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04292 | € 171,68 |
| Unit Price without VAT: | € 0,04292 |
|---|---|
| Unit Price with VAT: | € 0,05236 |




