1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X102J5RACAUTO

DigiKey Part Number
399-C0805X102J5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805X102J5RACAUTOCT-ND - Cut Tape (CT)
399-C0805X102J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X102J5RACAUTO
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 538
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,12398€ 495,92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,28000€ 2,80
50€ 0,20960€ 10,48
100€ 0,18810€ 18,81
500€ 0,15192€ 75,96
1 000€ 0,14074€ 140,74
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,23900€ 2,39
50€ 0,19020€ 9,51
100€ 0,15710€ 15,71
500€ 0,12276€ 61,38
1 000€ 0,10434€ 104,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920