Parametric Equivalent
Parametric Equivalent

C0805X102F1GECAUTO7210 | |
|---|---|
DigiKey Part Number | C0805X102F1GECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X102F1GECAUTO7210 |
Description | CAP CER 0805 1NF 100V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102F1GECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X102F1GACAUTO | KEMET | 0 | 399-C0805X102F1GACAUTOTR-ND | € 0,81647 | Parametric Equivalent |
| C0805X102F1GECAUTO | KEMET | 0 | C0805X102F1GECAUTO-ND | € 0,10359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09508 | € 950,80 |
| Unit Price without VAT: | € 0,09508 |
|---|---|
| Unit Price with VAT: | € 0,11600 |



