Parametric Equivalent
Parametric Equivalent

C0805T474K5RCL38847212 | |
|---|---|
DigiKey Part Number | 399-C0805T474K5RCL38847212TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T474K5RCL38847212 |
Description | .470UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T474K5RAL7013 | KEMET | 0 | 399-C0805T474K5RAL7013TR-ND | € 0,50518 | Parametric Equivalent |
| C0805T474K5RCL38847025 | KEMET | 0 | 399-C0805T474K5RCL38847025TR-ND | € 0,56074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,55281 | € 1 382,03 |
| Unit Price without VAT: | € 0,55281 |
|---|---|
| Unit Price with VAT: | € 0,67443 |

