Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T105K4RALTM | |
|---|---|
DigiKey Part Number | 399-C0805T105K4RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T105K4RALTM |
Description | 1.00UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T105K4RACTU | KEMET | 2 892 | 399-C0805T105K4RACTUCT-ND | € 1,68000 | Parametric Equivalent |
| C0805T105K4RAL7136 | KEMET | 0 | 399-C0805T105K4RAL7136TR-ND | € 0,55796 | Parametric Equivalent |
| C0805T105K4RALTU | KEMET | 15 798 | 399-C0805T105K4RALTUCT-ND | € 1,68000 | Parametric Equivalent |
| C0805T105K4RBLTU | KEMET | 0 | 399-C0805T105K4RBLTUTR-ND | € 0,60656 | Parametric Equivalent |
| C0805T105K4RCLTM | KEMET | 0 | 399-C0805T105K4RCLTMTR-ND | € 0,67340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,61605 | € 2 464,20 |
| Unit Price without VAT: | € 0,61605 |
|---|---|
| Unit Price with VAT: | € 0,75158 |



