
C0805T104K5RCLTU | |
|---|---|
DigiKey Part Number | 399-6311-2-ND - Tape & Reel (TR) 399-6311-1-ND - Cut Tape (CT) 399-6311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T104K5RCLTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T104K5RCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T104J5RALTU | KEMET | 8 086 | 399-C0805T104J5RALTUCT-ND | € 1,32000 | Upgrade |
| C0805T104K1RALTU | KEMET | 4 978 | 399-17526-1-ND | € 0,73000 | Upgrade |
| C0805T104K1RCLTU | KEMET | 2 713 | 399-6310-1-ND | € 0,89000 | Upgrade |
| C0805T104K5RACTU | KEMET | 4 442 | 399-C0805T104K5RACTUCT-ND | € 0,98000 | Parametric Equivalent |
| C0805T104K5RALTU | KEMET | 1 760 | 399-14636-1-ND | € 0,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,73200 | € 7,32 |
| 50 | € 0,57740 | € 28,87 |
| 100 | € 0,52970 | € 52,97 |
| 500 | € 0,44922 | € 224,61 |
| 1 000 | € 0,42430 | € 424,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,38691 | € 1 547,64 |
| 8 000 | € 0,37300 | € 2 984,00 |
| 12 000 | € 0,36603 | € 4 392,36 |
| 20 000 | € 0,35831 | € 7 166,20 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

