Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805S473K5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805S473K5RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805S473K5RAC3124 |
Description | .047UF 50.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805S473K5RAC3123 | KEMET | 0 | 399-C0805S473K5RAC3123TR-ND | € 0,10110 | Parametric Equivalent |
| C0805S473K5RACAUTO | KEMET | 1 760 | 399-C0805S473K5RACAUTOCT-ND | € 0,37000 | Parametric Equivalent |
| C0805S473K5RACTU | KEMET | 296 | 399-C0805S473K5RACTUCT-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,08347 | € 1 252,05 |
| Unit Price without VAT: | € 0,08347 |
|---|---|
| Unit Price with VAT: | € 0,10183 |


