
C0805S102K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805S102K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805S102K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805S102K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S102K1RACAUTO |
Description | FAILOPENSMD1000PF 100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S102K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14800 | € 7,40 |
| 100 | € 0,13190 | € 13,19 |
| 500 | € 0,10460 | € 52,30 |
| 1 000 | € 0,09619 | € 96,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08358 | € 334,32 |
| 8 000 | € 0,07889 | € 631,12 |
| 12 000 | € 0,07655 | € 918,60 |
| 20 000 | € 0,07395 | € 1 479,00 |
| 28 000 | € 0,07243 | € 2 028,04 |
| 40 000 | € 0,07097 | € 2 838,80 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

