
C0805J564K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J564K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J564K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805J564K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J564K3RACAUTO |
Description | CAP CER 0805 560NF 25VDC X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23500 | € 2,35 |
| 50 | € 0,17500 | € 8,75 |
| 100 | € 0,15630 | € 15,63 |
| 500 | € 0,12508 | € 62,54 |
| 1 000 | € 0,11542 | € 115,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10525 | € 263,12 |
| 5 000 | € 0,09912 | € 495,60 |
| 7 500 | € 0,09605 | € 720,38 |
| 12 500 | € 0,09265 | € 1 158,12 |
| 17 500 | € 0,09066 | € 1 586,55 |
| 25 000 | € 0,08875 | € 2 218,75 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

