
C0805J104M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J104M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J104M5RACAUTOCT-ND - Cut Tape (CT) 399-C0805J104M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J104M5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J104M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31200 | € 3,12 |
| 50 | € 0,23540 | € 11,77 |
| 100 | € 0,21180 | € 21,18 |
| 500 | € 0,17206 | € 86,03 |
| 1 000 | € 0,15979 | € 159,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,14684 | € 367,10 |
| 5 000 | € 0,13903 | € 695,15 |
| 7 500 | € 0,13512 | € 1 013,40 |
| 12 500 | € 0,13079 | € 1 634,87 |
| 17 500 | € 0,12826 | € 2 244,55 |
| 25 000 | € 0,12582 | € 3 145,50 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

