C0805J104K5RACAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7 881
Unit Price: € 0,51000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,04172
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 70 393
Unit Price: € 0,21000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805J104K5RACAUTO7210

DigiKey Part Number
399-C0805J104K5RACAUTO7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805J104K5RACAUTO7210
Description
CAP CER 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805J104K5RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805J104K5RACAUTOKEMET7 881399-17644-1-ND€ 0,51000Parametric Equivalent
GCE21BR71H104KA01KMurata Electronics0490-GCE21BR71H104KA01KTR-ND€ 0,04172Parametric Equivalent
GCE21BR71H104KA01LMurata Electronics70 393490-16485-1-ND€ 0,21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,13261€ 1 326,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,13261
Unit Price with VAT:€ 0,16178