Direct
Direct

C0805H222J1GAFT050 | |
|---|---|
DigiKey Part Number | 399-13426-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805H222J1GAFT050 |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H222J1GAFT050 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805H222J1GACT500 | KEMET | 0 | 399-9995-2-ND | € 1,47558 | Direct |
| C0805H222J1GACTU | KEMET | 4 150 | 399-C0805H222J1GACTUCT-ND | € 1,43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 5,19373 | € 779,06 |
| Unit Price without VAT: | € 5,19373 |
|---|---|
| Unit Price with VAT: | € 6,33635 |


