New at DigiKey
0.56 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F564K3RACAUTO

DigiKey Part Number
399-C0805F564K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0805F564K3RACAUTOCT-ND - Cut Tape (CT)
399-C0805F564K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F564K3RACAUTO
Description
CAP CER 0805 560NF 25VDC X7R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,16900€ 1,69
50€ 0,12400€ 6,20
100€ 0,10990€ 10,99
500€ 0,08638€ 43,19
1 000€ 0,07913€ 79,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,07147€ 178,68
5 000€ 0,06686€ 334,30
7 500€ 0,06455€ 484,12
12 500€ 0,06199€ 774,88
17 500€ 0,06049€ 1 058,58
25 000€ 0,05906€ 1 476,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380