Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805F473K5RAC31247665 | |
|---|---|
DigiKey Part Number | 399-C0805F473K5RAC31247665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F473K5RAC31247665 |
Description | .047UF 50.0V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F473K5RAC3020 | KEMET | 0 | 399-C0805F473K5RAC3020TR-ND | € 0,08855 | Parametric Equivalent |
| C0805F473K5RAC3083 | KEMET | 0 | 399-C0805F473K5RAC3083TR-ND | € 0,07311 | Parametric Equivalent |
| C0805F473K5RAC3123 | KEMET | 0 | 399-C0805F473K5RAC3123TR-ND | € 0,07586 | Parametric Equivalent |
| C0805F473K5RAC31237665 | KEMET | 0 | 399-C0805F473K5RAC31237665TR-ND | € 0,07586 | Parametric Equivalent |
| C0805F473K5RAC3124 | KEMET | 0 | 399-C0805F473K5RAC3124TR-ND | € 0,06685 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,07311 | € 1 096,65 |
| Unit Price without VAT: | € 0,07311 |
|---|---|
| Unit Price with VAT: | € 0,08919 |



