
C0805F223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F223K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F223K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805F223K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F223K2RACAUTO |
Description | CAP CER 0805 22NF 200VDC X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10300 | € 1,03 |
| 50 | € 0,07300 | € 3,65 |
| 100 | € 0,06420 | € 6,42 |
| 500 | € 0,04902 | € 24,51 |
| 1 000 | € 0,04436 | € 44,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,03946 | € 98,65 |
| 5 000 | € 0,03650 | € 182,50 |
| 7 500 | € 0,03502 | € 262,65 |
| 12 500 | € 0,03338 | € 417,25 |
| 17 500 | € 0,03242 | € 567,35 |
| 25 000 | € 0,03150 | € 787,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

