Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C829C5GAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805C829C5GAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C829C5GAC3124 |
Description | CAP CER 8.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C829C5GAC3070 | KEMET | 0 | 399-C0805C829C5GAC3070TR-ND | € 0,10462 | Parametric Equivalent |
| C0805C829C5GAC3083 | KEMET | 0 | 399-C0805C829C5GAC3083TR-ND | € 0,09329 | Parametric Equivalent |
| C0805C829C5GAC3123 | KEMET | 0 | 399-C0805C829C5GAC3123TR-ND | € 0,11299 | Parametric Equivalent |
| C0805C829C5GAC31247042 | KEMET | 0 | 399-C0805C829C5GAC31247042TR-ND | € 0,09329 | Parametric Equivalent |
| C0805C829C5GAC9400TU | KEMET | 0 | 399-C0805C829C5GAC9400TUTR-ND | € 0,09110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,09329 | € 1 399,35 |
| Unit Price without VAT: | € 0,09329 |
|---|---|
| Unit Price with VAT: | € 0,11381 |


