Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C821M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821M4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C821M4RACTU |
Description | CAP CER 820PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821F3GACTU | KEMET | 0 | 399-C0805C821F3GACTUTR-ND | € 0,27811 | Upgrade |
| C0805C821F4GACTU | KEMET | 0 | 399-C0805C821F4GACTUTR-ND | € 0,35668 | Upgrade |
| C0805C821F5GACTU | KEMET | 6 020 | 399-C0805C821F5GACTUCT-ND | € 1,10000 | Upgrade |
| C0805C821G5GACTU | KEMET | 2 890 | 399-C0805C821G5GACTUCT-ND | € 0,66000 | Upgrade |
| C0805C821J1RACTU | KEMET | 0 | 399-C0805C821J1RACTUTR-ND | € 0,08131 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03364 | € 269,12 |
| Unit Price without VAT: | € 0,03364 |
|---|---|
| Unit Price with VAT: | € 0,04104 |


