
C0805C820JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C820JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C820JAGACTUCT-ND - Cut Tape (CT) 399-C0805C820JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C820JAGACTU |
Description | CAP CER 82PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C820JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,17900 | € 1,79 |
| 50 | € 0,13180 | € 6,59 |
| 100 | € 0,11700 | € 11,70 |
| 500 | € 0,09224 | € 46,12 |
| 1 000 | € 0,08460 | € 84,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07316 | € 292,64 |
| 8 000 | € 0,06891 | € 551,28 |
| 12 000 | € 0,06678 | € 801,36 |
| 20 000 | € 0,06442 | € 1 288,40 |
| 28 000 | € 0,06304 | € 1 765,12 |
| 40 000 | € 0,06171 | € 2 468,40 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

