6.8 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C685K8PACTU

DigiKey Part Number
399-C0805C685K8PACTUTR-ND - Tape & Reel (TR)
399-C0805C685K8PACTUCT-ND - Cut Tape (CT)
399-C0805C685K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C685K8PACTU
Description
CAP CER 6.8UF 10V X5R 0805
Customer Reference
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C685K8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1A685K060ACTDK5 232445-14365-1-ND€ 0,30000Direct
C2012X5R1A685K085ABTDK4 000445-14366-1-ND€ 0,30000Direct
C2012X5R1C685K085ACTDK12 315445-14385-1-ND€ 0,37000Direct
C2012X5R1E685K125ACTDK85 956445-5982-1-ND€ 0,52000Direct
C2012X5R1V685K125ACTDK27 220445-14433-1-ND€ 0,54000Direct
In-Stock: 4 202
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,56000€ 5,60
50€ 0,43540€ 21,77
100€ 0,39720€ 39,72
500€ 0,33244€ 166,22
1 000€ 0,31244€ 312,44
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,27745€ 693,62
Manufacturers Standard Package
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,07360