Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C683M4RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C683M4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C683M4RECTU |
Description | CAP CER 0805 68NF 16V X7R 20% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683M4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C683M4REC7210 | KEMET | 0 | C0805C683M4REC7210-ND | € 0,02460 | Parametric Equivalent |
| C0805C683M4RECAUTO | KEMET | 0 | C0805C683M4RECAUTO-ND | € 0,03351 | Parametric Equivalent |
| C0805C683M4RECAUTO7210 | KEMET | 0 | C0805C683M4RECAUTO7210-ND | € 0,03108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,02539 | € 190,42 |
| Unit Price without VAT: | € 0,02539 |
|---|---|
| Unit Price with VAT: | € 0,03098 |


