Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C682F5GEC7210 | |
|---|---|
DigiKey Part Number | C0805C682F5GEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C682F5GEC7210 |
Description | CAP CER 0805 6.8NF 50V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682F5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682F5GEC | KEMET | 0 | C0805C682F5GEC-ND | € 0,37570 | Parametric Equivalent |
| C0805C682F5GECAUTO | KEMET | 0 | C0805C682F5GECAUTO-ND | € 0,04465 | Parametric Equivalent |
| C0805C682F5GECAUTO7210 | KEMET | 0 | C0805C682F5GECAUTO7210-ND | € 0,04153 | Parametric Equivalent |
| C0805C682F5GECTU | KEMET | 0 | 399-C0805C682F5GECTUTR-ND | € 0,03798 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,40660 | € 4 066,00 |
| Unit Price without VAT: | € 0,40660 |
|---|---|
| Unit Price with VAT: | € 0,49605 |


