


C0805C563J3JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C563J3JACTUTR-ND - Tape & Reel (TR) 399-C0805C563J3JACTUCT-ND - Cut Tape (CT) 399-C0805C563J3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C563J3JACTU |
Description | CAP CER 0.056UF 25V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C563J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C563J3JACAUTO | KEMET | 1 845 | 399-15660-1-ND | € 0,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41400 | € 4,14 |
| 50 | € 0,31700 | € 15,85 |
| 100 | € 0,28720 | € 28,72 |
| 500 | € 0,23680 | € 118,40 |
| 1 000 | € 0,22122 | € 221,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,20478 | € 511,95 |
| 5 000 | € 0,19487 | € 974,35 |
| 7 500 | € 0,18990 | € 1 424,25 |
| 12 500 | € 0,18440 | € 2 305,00 |
| 17 500 | € 0,18119 | € 3 170,82 |
| 25 000 | € 0,17809 | € 4 452,25 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |


