
C0805C561K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C561K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C561K5GACTUCT-ND - Cut Tape (CT) 399-C0805C561K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561K5GACTU |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14300 | € 1,43 |
| 50 | € 0,10360 | € 5,18 |
| 100 | € 0,09140 | € 9,14 |
| 500 | € 0,07120 | € 35,60 |
| 1 000 | € 0,06495 | € 64,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05559 | € 222,36 |
| 8 000 | € 0,05211 | € 416,88 |
| 12 000 | € 0,05037 | € 604,44 |
| 20 000 | € 0,04844 | € 968,80 |
| 28 000 | € 0,04731 | € 1 324,68 |
| 40 000 | € 0,04623 | € 1 849,20 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

