
C0805C511J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C511J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C511J5GACTUCT-ND - Cut Tape (CT) 399-C0805C511J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C511J5GACTU |
Description | CAP CER 510PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C511J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C511J1GACTU | KEMET | 10 993 | 399-C0805C511J1GACTUCT-ND | € 0,31000 | Upgrade |
| 08055A511JAT2A | KYOCERA AVX | 82 129 | 478-6046-1-ND | € 0,20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16700 | € 1,67 |
| 50 | € 0,12240 | € 6,12 |
| 100 | € 0,10850 | € 10,85 |
| 500 | € 0,08522 | € 42,61 |
| 1 000 | € 0,07802 | € 78,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06726 | € 269,04 |
| 8 000 | € 0,06326 | € 506,08 |
| 12 000 | € 0,06126 | € 735,12 |
| 20 000 | € 0,05904 | € 1 180,80 |
| 28 000 | € 0,05774 | € 1 616,72 |
| 40 000 | € 0,05650 | € 2 260,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

