Parametric Equivalent

C0805C475M8PAC9440 | |
|---|---|
DigiKey Part Number | 399-C0805C475M8PAC9440TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C475M8PAC9440 |
Description | 4.70UF 10.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C475M8PAC3020 | KEMET | 0 | 399-C0805C475M8PAC3020TR-ND | € 0,11198 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,09167 | € 229,18 |
| Unit Price without VAT: | € 0,09167 |
|---|---|
| Unit Price with VAT: | € 0,11184 |

