


C0805C475K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C475K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C475K3RACTUCT-ND - Cut Tape (CT) 399-C0805C475K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K3RACTU |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32600 | € 3,26 |
| 50 | € 0,24700 | € 12,35 |
| 100 | € 0,22250 | € 22,25 |
| 500 | € 0,18118 | € 90,59 |
| 1 000 | € 0,16842 | € 168,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15496 | € 387,40 |
| 5 000 | € 0,14685 | € 734,25 |
| 7 500 | € 0,14279 | € 1 070,92 |
| 12 500 | € 0,13828 | € 1 728,50 |
| 17 500 | € 0,13565 | € 2 373,88 |
| 25 000 | € 0,13312 | € 3 328,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

