
C0805C475K3RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C475K3RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C475K3RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C475K3RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K3RACAUTO7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K3RACAUTO7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33800 | € 3,38 |
| 50 | € 0,25640 | € 12,82 |
| 100 | € 0,23130 | € 23,13 |
| 500 | € 0,18874 | € 94,37 |
| 1 000 | € 0,17559 | € 175,59 |
| 2 500 | € 0,16171 | € 404,27 |
| 5 000 | € 0,15334 | € 766,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,14646 | € 1 464,60 |
| 20 000 | € 0,14078 | € 2 815,60 |
| 30 000 | € 0,13794 | € 4 138,20 |
| 50 000 | € 0,13479 | € 6 739,50 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

