


C0805C474K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C474K3RAC7210TR-ND - Tape & Reel (TR) 399-C0805C474K3RAC7210CT-ND - Cut Tape (CT) 399-C0805C474K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K3RAC7210 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K3RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,13700 | € 1,37 |
| 50 | € 0,09880 | € 4,94 |
| 100 | € 0,08720 | € 8,72 |
| 500 | € 0,06772 | € 33,86 |
| 1 000 | € 0,06170 | € 61,70 |
| 2 500 | € 0,05537 | € 138,43 |
| 5 000 | € 0,05155 | € 257,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04842 | € 484,20 |
| 20 000 | € 0,04583 | € 916,60 |
| 30 000 | € 0,04454 | € 1 336,20 |
| 50 000 | € 0,04311 | € 2 155,50 |
| 70 000 | € 0,04227 | € 2 958,90 |
| 100 000 | € 0,04146 | € 4 146,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

