0.47 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474K3NACAUTO

DigiKey Part Number
399-C0805C474K3NACAUTOTR-ND - Tape & Reel (TR)
399-C0805C474K3NACAUTOCT-ND - Cut Tape (CT)
399-C0805C474K3NACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474K3NACAUTO
Description
CAP CER 0.47UF 25V X8L 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K3NACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
10€ 0,52000€ 5,20
50€ 0,40320€ 20,16
100€ 0,36720€ 36,72
500€ 0,30626€ 153,13
1 000€ 0,28744€ 287,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,26755€ 668,88
5 000€ 0,25556€ 1 277,80
7 500€ 0,24956€ 1 871,70
12 500€ 0,24290€ 3 036,25
17 500€ 0,23901€ 4 182,68
25 000€ 0,23527€ 5 881,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 1,00040