


C0805C473J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473J5JACTUTR-ND - Tape & Reel (TR) 399-C0805C473J5JACTUCT-ND - Cut Tape (CT) 399-C0805C473J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J5JACTU |
Description | CAP CER 0.047UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24600 | € 2,46 |
| 50 | € 0,18280 | € 9,14 |
| 100 | € 0,16370 | € 16,37 |
| 500 | € 0,13126 | € 65,63 |
| 1 000 | € 0,12125 | € 121,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11070 | € 276,75 |
| 5 000 | € 0,10434 | € 521,70 |
| 7 500 | € 0,10115 | € 758,62 |
| 12 500 | € 0,09762 | € 1 220,25 |
| 17 500 | € 0,09556 | € 1 672,30 |
| 25 000 | € 0,09358 | € 2 339,50 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |


