
C0805C473J3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C473J3GECTUTR-ND - Tape & Reel (TR) 399-C0805C473J3GECTUCT-ND - Cut Tape (CT) 399-C0805C473J3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J3GECTU |
Description | CAP CER 0805 47NF 25V C0G 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20700 | € 2,07 |
| 50 | € 0,15240 | € 7,62 |
| 100 | € 0,13570 | € 13,57 |
| 500 | € 0,10786 | € 53,93 |
| 1 000 | € 0,09925 | € 99,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,09016 | € 225,40 |
| 5 000 | € 0,08469 | € 423,45 |
| 7 500 | € 0,08195 | € 614,62 |
| 12 500 | € 0,07891 | € 986,37 |
| 17 500 | € 0,07714 | € 1 349,95 |
| 25 000 | € 0,07543 | € 1 885,75 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

