
C0805C472K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C472K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C472K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K4RACAUTO |
Description | CAP CER 4700PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15000 | € 1,50 |
| 50 | € 0,10920 | € 5,46 |
| 100 | € 0,09670 | € 9,67 |
| 500 | € 0,07550 | € 37,75 |
| 1 000 | € 0,06897 | € 68,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05917 | € 236,68 |
| 8 000 | € 0,05553 | € 444,24 |
| 12 000 | € 0,05371 | € 644,52 |
| 20 000 | € 0,05169 | € 1 033,80 |
| 28 000 | € 0,05051 | € 1 414,28 |
| 40 000 | € 0,04937 | € 1 974,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

